u-blox ZED-F9T GNSS Modules
u-blox ZED-F9T Global Navigation Satellite System (GNSS) Modules incorporate an F9 multi-band platform in a small surface-mount device with a 22mm x 17mm form factor. These multi-band GNSS modules offer 5ns (1-sigma) timing accuracy with unparalleled low power consumption. The ZED-F9T modules feature concurrent GNSS receivers that can receive and track multiple GNSS systems. This module includes the QZSS system that shares the same frequency bands as GPS and can only be processed in conjunction with GPS. The ZED-F9T modules operate at a -0.5V to 3.6V power supply voltage range, up to 300mA output current, and -40°C to 85°C storage temperature range. These modules feature all four major GNSS systems, GPS, Galileo, GLONASS, and BeiDou, which can be received concurrently due to the multi-band RF front-end architecture.
Features
- -0.5V to 3.6V power supply voltage range
- Up to 300mA output current
- -40°C to 85°C storage temperature range
- 5ns timing accuracy
Additional Resource
Block Diagram