u-blox EVK-M91-00 Evaluation Kit
u-blox EVK-M91-00 Evaluation Kit evaluates and tests M9 positioning technology. This evaluation kit features a built-in USB interface that provides a power supply, high-speed data transfer, and the possibility to connect through a 14-pin connector. The EVK-M91 evaluation kit offers versatile interfaces and measurement points that enable advanced evaluation needs. This evaluation kit includes a switch to select between I2C (and RS232) and the SPI communication interface. The EVK-M91 evaluation kit supports u‑blox AssistNow online, AssistNow offline, and AssistNow autonomous A-GNSS services. This kit operates at a 5V supply voltage and -40°C to 65°C temperature range. This kit is ideal for laboratories, vehicles, outdoor locations, PDAs, and notebook PC use.Features
- Extensive visualization and evaluation of M9 features
- Supports u‑blox AssistNow online, AssistNow offline, and AssistNow autonomous A-GNSS services
- All ports accessible outside
- USB (V2.0 compatible) available for power supply and data transfer
- 14-pin connector for access to interface pins and current measurement
- 9-pin D-SUB female connector to provide a standard RS232 interface
- Switch to select between I2C (and RS232) and SPI communication interface
- LED to indicate power supply and GNSS operation
- Reset (RST) button to allow the restart
Specifications
- 105mm x 64mm x 26mm board dimensions
- 5V operating supply voltage
- -40°C to 65°C operating temperature range
Applications
- Laboratories
- Vehicles and outdoor locations
- Notebook PC
- PDA
Kit Contents
- Compact 105mm x 64mm x 26mm EVK-M91 unit
- USB 2.0 cable (type C)
- Active GNSS antenna with 3m cable
- EVK welcome card
Block Diagram
Additional Resources
Published: 2020-11-18
| Updated: 2024-12-30