Toshiba TK110N65Z DTMOSVI Power MOSFET
Toshiba TK110N65Z DTMOSVI Power MOSFET features a low drain-source on-resistance of RDS(ON) = 0.092Ω (typ.). The MOSFET has high-speed switching properties, lower capacitance, and an enhancement mode of Vth = 3V to 4V (VDS = 10V, ID = 1.02mA). The Toshiba TK110N65Z is ideal for switching power supply applications.Features
- Low drain-source on-resistance: RDS(ON) = 0.092Ω (typ.)
- High-speed switching properties with a lower capacitance
- Enhancement mode: Vth = 3 to 4V (VDS = 10V, ID = 1.02mA)
- Applications, switching power supplies
Packaging and Internal Circuit
Published: 2020-12-10
| Updated: 2024-11-26