Texas Instruments UCC27423-4-5-Q1EVM Driver Evaluation Module

Texas Instruments UCC27423-4-5-Q1EVM Driver Evaluation Module (EVM) provides a test platform for a quick and easy startup of the UCC2742x-Q1 driver. The evaluation module is powered by a single 4V to 15V external supply and features a comprehensive set of test points and jumpers. All of the devices have separate input and output lines, and all devices share a common ground. Enable (ENBL) functions are provided to have better control of the operation of the driver applications, driver signals of the devices can be enabled or disabled through the same enable pin.

Features

  • Three different UCC2742x-Q1 devices
  • Independent signal inputs
  • Common enable pin
  • Output FET support
Published: 2017-10-04 | Updated: 2025-03-05