Texas Instruments TPS62806-7-8EVM083 Evaluation Module

Texas Instruments TPS62806-7-8EVM083 Evaluation Module evaluates the TPS6280x family of 600mA step-down converters that provide 2.3μA IQ. These converters offer a tiny solution size of 1.05mm x 0.7mm WCSP packages with 0.35mm pitch. The TPS62806-7-8EVM083 evaluation module contains three separate independent circuits, each for a different IC version. The Texas Instruments TPS62806-7-8EVM083 provides a highly efficient and tiny solution for Point-of-Load (POL) converters for space-constrained applications like wearables and smartphones.

Features

  • Three independent circuits to support a range of output voltages (0.4V to 3.3V)
  • 1.8V to 5.5V input voltage range
  • 600mA of output current
  • < 1mm maximum solution height
  • 2.3µA quiescent current IQ
Published: 2019-04-29 | Updated: 2025-03-11