Texas Instruments LM5122EVM-1PH Controller Evaluation Module (EVM)

Texas Instruments LM5122EVM-1PH Controller Evaluation Module (EVM) provides the design engineer with a fully functional synchronous boost converter to evaluate the LM5122. The LM5122 is a 3-65V Wide Vin current mode synchronous boost controller with multi-phase capability. The evaluation module provides 24V output at up to 4.5A current from a 9V to 20V input. The evaluation module is designed to start up from a single power supply without any additional bias voltage.

Features

  • 9V to 20V Input Range
  • 24V/4.5A output
  • 250kHz switching frequency
  • Selectable light load switching mode
  • Easy accessible test points
Published: 2013-12-09 | Updated: 2022-03-11