Texas Instruments DS320-SLIMSAS-EVM Evaluation Module
Texas Instruments DS320-SLIMSAS-EVM Evaluation Module is a PCI-Express® 5.0 x16 to two x8 SlimSAS (SFF-8654) adapter. The DS320-SLIMSAS-EVM allows the DS320PR810-RSC-EVM and other TI PCI-Express 5.0 redriver riser card evaluation modules to interface up to four U.2 solid state drives (SSDs). This interface connects using commercially available SlimSAS (SFF-8654) to U.2 (SFF-8639) cable assemblies (not included). Interface to M.2 SSDs is also achievable using commercially available U.2 to M.2 adapter cards (not included).Features
- Supports PCI-Express® 5.0 1 x4, 2 x4, and 4 x4 bifurcation
- Two x8 SlimSAS (SFF-8654) connectors
- LMK00334 PCI-Express® clock buffer
- Flexible assignment of PCI-Express® side band signals
Applications
- PCI Express Gen-1, 2, 3, 4 and 5
- Enterprise storage
PCB Layout
Published: 2023-01-23
| Updated: 2023-02-01