Texas Instruments DLP550HEEVM DMD Evaluation Module (EVM)

Texas Instruments DLP550HEEVM DMD Evaluation Module (EVM) can accelerate the prototyping time of a DLP 0.55-inch SVGA system when combined with the DLPC4430EVM. The Texas Instruments DLP550HEEVM provides a solution for evaluating the 0.55-inch SVGA digital micromirror device (DMD), which is designed to pair with the DLPC4430EVM and can display SPLASH, test patterns, and video from the HDMI source on the DMD.

Features

  • SVGA (800 x 600) display resolution
  • 13.68µm micromirror pitch
  • ±12° micromirror tilt (relative to flat state)
  • Corner illumination
  • LVDS input data bus

Board Layout

Mechanical Drawing - Texas Instruments DLP550HEEVM DMD Evaluation Module (EVM)
Published: 2024-02-16 | Updated: 2024-02-20