TE Connectivity CRGS SMD Anti-Surge Thick Film Chip Resistors

TE Connectivity's CRGS SMD Anti-Surge Thick Film Chip Resistors are small, lightweight, and ideal for auto-placement in volume. These chip resistors are compatible with both wave and reflow soldering techniques. The CRGS SMD chip resistors possess robust surge tolerance capabilities and are available in 5 distinct package sizes. These chip resistors feature a power rating range from 0.25W to 1.5W, covering a resistance range of 1Ω to 10MΩ with a ±5% tolerance. The CRGS SMD chip resistors are supplied on tape and real for automatic insertion processes. These anti-surge chip resistors operate within the -55°C to 155°C temperature range and come with a terminal finish of matte Sn over Ni.

Features

  • Small and lightweight
  • Ideal for auto-placement in volume
  • Suitable for both wave and reflow soldering techniques
  • Supplied on tape and reel
  • Withstands high surges
  • Available in five different package sizes
  • Terminal finish matte Sn over Ni

Specifications

  • 0.25W to 1.5W power rating range
  • 1R0 to 10M resistance range
  • ±5% tolerance
  • -55°C to 155°C operating temperature range
  • 25°C±5°C storage temperature at a relative humidity of 60%RH±10%RH

Construction

TE Connectivity CRGS SMD Anti-Surge Thick Film Chip Resistors
Published: 2024-01-29 | Updated: 2025-09-24