TDK TFM-ALC Thin Film Metal Power Inductors
TDK TFM-ALC Thin-Metal Power Inductors offer an inductance range of 0.47μH to 1.0μH and a rated current of 1.1A to 2.7A max. The material used in the TFM-ALC series has an original fine copper pattern with micro-processing technology to provide excellent DC bias characteristics. The coil pattern is coated with a metal magnetic material. The package size is 1.6mm x 0.8mm x 0.8mm.Features
- Thin-film power inductors with metalcore
- RoHS compliant
Applications
- Generic use for DC-DC Converter of portable device
- Smartphone
- Feature phone
- HDD
- SDD
Additional Resources
Published: 2017-02-27
| Updated: 2022-11-03