Taoglas FXC.35 Circular Form Factor NFC Antennas

Taoglas FXC.35 Circular Form Factor Flexible Near Field Communications (NFC) Antennas are 13.56MHz antennas that are ideal for mobile devices, wearables, device tracking and ID systems, payment terminals, and access control. The FXC.35 series is flexible and low profile and features a 40mm typical interrogation distance. These 35mm diameter antennas are supplied with adhesive backing for quick and easy installation. Taoglas FXC.35 Circular Form Factor NFC Antennas can be mounted inside a plastic device enclosure or on an internal battery.

Features

  • 13.56MHz antenna
  • 35mm diameter
  • Flexible low-profile embedded
  • 40mm typical interrogation distance
  • Peel-and-stick adhesive
  • RoHS and REACH compliant
  • -40°C to +85°C operating temperature range

Applications

  • Mobile devices
  • Wearable smart devices
  • Payment terminals
  • Device tracking and ID systems
  • Access control
Published: 2023-03-15 | Updated: 2024-09-03