STMicroelectronics X-NUCLEO-OUT07A1 Digital Output Expansion Board
STMicroelectronics X-NUCLEO-OUT07A1 Digital Output Expansion Board is based on IPS4260LM quad low-side switch for STM32 Nucleo. This expansion board provides a robust and adaptable environment for the evaluation of the driving and diagnostic capabilities of the IPS4260LM smart power solid-state relay. This is useful in digital output modules connected to 0.5A industrial loads. The system allows user configuration as a dual digital output module for 1A industrial loads or a single digital output module for 2A industrial loads. The X-NUCLEO-OUT07A1 board interfaces with the microcontroller on the STM32Nucleo via STISO620 and STISO621 digital isolators and Arduino® R3 connectors. This expansion board can be connected to either a NUCLEO-F401RE or a NUCLEO-G431RB development board. The X-NUCLEO-OUT07A1 board is designed to meet the application requirements for the galvanic isolation between the user and power interfaces.Features
- Based on the IPS4260LM quad low-side switch:
- Operating range 8V to 50V
- High-speed operation (trise, tfall <1µs)
- Process side operating current configurable from 350mA (per channel) up to 2A (parallelized channels)
- Low-power dissipation (RON(TYP) = 260mΩ)
- Configurable low dissipative cutoff function in overload conditions
- Per-channel overload, short circuit, and thermal junction protections
- Fast decay of inductive loads with integrated catch diodes
- Open load detection
- Undervoltage lock-out
- Loss of supply/loss of ground protection
- HTSSOP20 package
- Galvanic isolation between logic and process sides by STISO620, STISO621 digital isolators and isolated DC-DC converter
- Selectable supply of the IPS4260LM from onboard isolated dc-dc converter (SW7 close 1-2), or from 24V supply rail (SW7 close 2-3)
- Process side operating range: 10V (SW7 close 1-2) or 10V to 30V (SW7 close 2-3)
- Process side supply rail reverse polarity protections (J1 open when SW7 = close 2-3)
- Application board logic side operating voltage 3.3 (SW1 close 1-2) or 5V (SW1 close 2-3)
- Green LEDs for outputs on/off status (J6 close 1-2, 3-4, 5-6, 7-8)
- Open load detection enable (J7 close 1-2, 3-4, 5-6, 7-8) / disable (J7 open)
- Red LEDs for overload/thermal warning (D8) and open load (D7) diagnostic
- Selectable current limitation level (J8 close 1-2 = 0.5A, or 3-4 = 1A, or 5-6 = 2A)
- Cutoff enable (J8 open 7-8) / disable (J8 close 7-8) options
- Per channel overload diagnostic available on CN5[9,10] and CN8[5, 6]
- Easy parallelization of input signals (J9) and output channels (J10)
- Compatible with STM32 Nucleo development boards
- Equipped with Arduino® UNO R3 connectors
- RoHS and China RoHS-compliant
- CE certified
Board Layout
Additional Resource
Published: 2024-03-06
| Updated: 2024-10-29