STMicroelectronics STEVAL-MKI247A Adapter Board

STMicroelectronics STEVAL-MKI247A Adapter Board is designed to facilitate the evaluation the LSM6DSV80X 6-axis Inertial Measurement Unit (IMU). This adapter board is supported by the STEVAL-MKI109D evaluation platform that includes a high-performance 32-bit microcontroller operating as a bridge between a PC and the sensor. The STEVAL-MKI247A board can be plugged into a standard DIL 24 socket, and boards like STEVAL-MKBOXPRO and X-NUCLEO-IKS4A1. This board includes a complete LSM6DSV80X pinout and comes with the required decoupling capacitors on the VDD power supply line. The STEVAL-MKI247A is used in applications such as IO-Link connectivity and factory automation.

Features

  • Complete LSM6DSV80X pinout for a standard DIL 24 socket
  • Fully compatible with STEVAL-MKI109D evaluation platform
  • RoHS compliant

Applications

  • IO-Link connectivity
  • Factory automation
  • Wearables

Schematic Diagram

Schematic - STMicroelectronics STEVAL-MKI247A Adapter Board
Published: 2025-04-04 | Updated: 2025-11-13