STMicroelectronics I3G4250D 3-Axis Digital Output Gyroscope
STMicroelectronics I3G4250D 3-Axis Digital Output Gyroscope is a low-power angular rate sensor able to provide unprecedented stability at zero-rate level and sensitivity over temperature and time. The I3G4250D includes a sensing element and an IC interface capable of providing the measured angular rate to the application through a standard SPI digital interface. This gyroscope comes with I2C compatible interface. The sensing element is manufactured using a dedicated micromachining process developed by STMicroelectronics to produce inertial sensors and actuators on silicon wafers.The IC interface is manufactured using a CMOS process that allows a high level of integration to design a dedicated circuit. This is trimmed to better match the characteristics of the sensing element. The I3G4250D has a selectable full scale (±245/±500/±2000dps) and is capable of measuring rates with a user-selectable bandwidth. This gyroscope is available in a plastic Land Grid Array (LGA) package and can operate within a temperature range from -40°C to +85°C.
Features
- 2.4V to 3.6V supply voltage
- Selectable full scale (245/500/2000dps)
- I2C/SPI digital output interface
- 16-bit rate value data output
- 8-bit temperature data output
- Two digital output lines (interrupt and data ready)
- Integrated low- and high-pass filters with user-selectable bandwidth
- Ultra-stable over temperature and time
- Low-voltage-compatible IOs (1.8V)
- Embedded power-down and sleep mode
- Embedded temperature sensor
- Embedded FIFO
- High shock survivability
- -40°C to +85°C extended operating temperature range
- ECOPACK, RoHS and Green compliant
Applications
- Industrial applications
- Navigation systems and telematics
- Motion control with MMI (man-machine interface)
- Appliances and robotics
Block Diagram
Videos
Learn More About
Published: 2015-06-16
| Updated: 2023-05-17