Silicon Labs CP2112 HID USB to SMBus Master Bridges

Silicon Labs CP2112 HID USB to SMBus Master Bridges are designed to provide a simple solution for adding USB using a minimum of components and PCB space. These master bridges feature a simple GUI-based configurator, integrated USB transceiver, integrated clock, and 8 GPIOs with configurable options. Silicon Labs CP2112 master bridges are available in a compact 4mm x 4mm QFN-24 package. These master bridges use the GUI-based configurator to select all customization and configuration options. Typical applications include USB dongles, POS products, medical meters, handheld controllers, and data loggers.

Features

  • No firmware development required
  • Simple GUI-based configurator
  • Integrated USB Transceiver
    • No external resistors required
  • Integrated Clock
    • No external crystal required
  • USB 2.0 full-speed compatible
  • Standard HID Class Device
    • No custom driver needed
  • 8 GPIOs with configurable options

Applications

  • USB dongles
  • Medical meters
  • Handheld controllers
  • Point-of-sale products
  • Data loggers

Block Diagram

Block Diagram - Silicon Labs CP2112 HID USB to SMBus Master Bridges
Published: 2019-01-25 | Updated: 2025-08-06