Siemens SCALANCE X-300 Rackmount Ethernet Switches

Siemens SCALANCE X-300 Rackmount Ethernet Switches offer high functionality, flexibility, and up to 32 Gigabit ports. The SCALANCE X-300 includes rackmount switches, Ethernet switches, and switches for extremely harsh industrial environments. These Siemens switches operate over a temperature range of up to -40°C to +70°C.

Features

  • 19" switches for the control cabinet or in a compact design
  • High functionality and flexibility
  • Up to 32 Gigabit ports

Specifications

  • -40°C to +70°C operating temperature range
  • Up to 10Gbit/s transmission rate
  • Managed Layer 2 software coverage

Predictive Maintenance with SCALANCE

Application Circuit Diagram - Siemens SCALANCE X-300 Rackmount Ethernet Switches

Videos

Published: 2023-08-29 | Updated: 2023-09-28