Sensirion SEN65 Air Quality Sensor

Sensirion SEN65 Air Quality Sensor combines multiple sensors in an ideal form factor and can measure up to eight environmental parameters (PM1, PM2.5, PM4, PM10, T, RH, VOC Index, NOx Index). The innovative design allows for customization, simplifies integration, and reduces costs. The SPS6x is at the core of the SEN65, which is a miniaturized, MEMS-based particulate matter sensing component. The Sensirion SEN65 is suitable for applications requiring compliance with IAQ standards, such as RESET®, WELL Building Standard™, and California Title 24 Building Energy Efficiency Standards.

Features

  • PM, RH&T, VOC, NOx, CO2/HCHO sensing platform
  • Fast and easy integration
  • 10 years dust resistant with patented Sheath Flow technology
  • Fully calibrated digital output
  • One node for up to nine data signals
  • Integrated compensation algorithms
  • Ready for California Title 24, RESET, and WELL Building Standard

Applications

  • Air quality control
  • Smart homes
  • Building automation
  • Variable air volume (VAV) controllers
  • Room sensors
  • Air purifiers

Specifications

  • 0-1000µg/m3 mass concentration range
  • 4.5%RH typical relative humidity accuracy
  • 0VOC to 500VOC index sensor output
  • I2C interface
  • 55.2mm x 25.6nn x 21.3mm size (LxWxH)
  • 45°C typical temperature accuracy

Functional Block Diagram

Block Diagram - Sensirion SEN65 Air Quality Sensor
Published: 2025-09-10 | Updated: 2026-10-21