Senseair Sunlight R32 & R454 A/B/C Sensors

Senseair Sunlight R32 and R454 A/B/C Sensors comply with IEC 60079-29-1, IEC 60335-2-40, and UL 60335-2-40 standards. Senseair Sunlight R32 and R454 Sensors use NDIR technology, making them resistant to poisoning, while the optical solid-state design ensures durability and vibration resistance. With automatic baseline correction, the sensors require no maintenance and remain accurate for over 15 years.

Features

  • Complies with IEC 60079-29-1
  • Complies with sensor element part at IEC and UL 60335-2-40
  • Miniature size
  • Fast response time
  • Maintenance-free
  • Long term stability
  • Long lifetime
  • Immunity to poisoning
  • Individually calibrated
  • Very low power consumption
  • Mass production

Applications

  • Air conditioners
  • Refrigerant leakage detection
  • HVAC systems in North America
  • HC-R (Hydrocarbon Refrigerant) detection

Videos

Published: 2024-11-14 | Updated: 2024-12-11