Schneider Electric Altivar ATV350 Variable Speed Drives
Schneider Electric Altivar ATV350 Variable Speed Drives are designed for on-machine mounting and feature IP66/NEMA4X or IP54/NEMA12 protection for 460V motors up to 15hp. These drives can control synchronous and asynchronous motors with heavy-duty performance, and integrate seamlessly into industrial control systems with daisy-chain network connectivity for Ethernet/IP, PROFINET, EtherCAT, and Modbus TCP. Machine safety STO is available for up to a SIL3 rating, using either hardwired or network-based safety integration. Schneider Electric Altivar ATV350 Variable Speed Drives are suitable for logistics, food and beverage, consumer packaged goods (CPG), and airport environments.
Features
- Motor types
- Sync
- Async
- PM
- Integrated STO function
- Embedded Ethernet/IP, PROFINET, EtherCAT, Modbus TCP protocols
Applications
- Material handling
- Logistics
- Food and beverage
- CPG
- Airport
Specifications
- 0.75kW to 11kW (1hp to 15hp) power range
- 380V to 480V voltage range
- Operating temperature range
- -30°C to +40°C without derating
- +40°C to +60°C with derating
- Protection degrees
- IP66/NEMA4X (indoor)
- IP54/NEMA12
- Compliant with IEC60721-3-3 Class 3K3 (-30°C to +60°C / -22°F to 140°F), 3C3, 3S3, 3M6
Videos
Published: 2026-07-22
| Updated: 2026-10-13