TE Connectivity / Schaffner FN9222E & FN9233 IEC Inlet Filters

TE Connectivity / Schaffner FN9222E and FN9233  IEC Inlet Filters have an integrated earth line choke (FN9222E) with a rated current up to 21A. Schaffner FN9222E and FN9233 filters offer excellent filter attenuation in a small form factor. TE Connectivity / Schaffner IEC Inlet Filters feature rear/front or snap-in mounting, as well as different output connections for maximum assembly flexibility.

Features

  • Rated currents up to 21A
  • Excellent performance/size ratio
  • Integrated earth line choke
  • Complies with IEC/EN 60601-1
  • Snap-in versions (S and S1 type)
  • Optional wide mounting flanges
View Results ( 180 ) Page
Part Number Datasheet Description Current Rating Series
FN9233R-1-06 FN9233R-1-06 Datasheet AC Power Entry Modules 1A Bleed Resistor mounting flanges 1 A FN9233
FN9222E-6-06 FN9222E-6-06 Datasheet AC Power Entry Modules 6A 250VAC 50/60Hz mounting flanges 6 A FN9222E
FN9233UF2-10-06 FN9233UF2-10-06 Datasheet AC Power Entry Modules 10A SURGE PROTECT wide mounting flange 10 A FN9233
FN9222E-10-06 FN9222E-10-06 Datasheet AC Power Entry Modules 10A 250VAC 50/60Hz mounting flanges 10 A FN9222E
FN9233-3-06 FN9233-3-06 Datasheet AC Power Entry Modules 3A 250VAC 50/60Hz mounting flanges 3 A FN9233
FN9222EU-6-06 FN9222EU-6-06 Datasheet AC Power Entry Modules 6A 250VAC 50/60Hz wide mounting flange 6 A FN9222E
FN9233R-6-06 FN9233R-6-06 Datasheet AC Power Entry Modules 6A Bleed Resistor mounting flanges 6 A FN9233
FN9222E-3-06 FN9222E-3-06 Datasheet AC Power Entry Modules 3A 250VAC 50/60Hz mounting flanges 3 A FN9222E
FN9222EB-6-06 FN9222EB-6-06 Datasheet AC Power Entry Modules 6A 250VAC Medical mounting flanges 6 A FN9222E
FN9222ER-10-06 FN9222ER-10-06 Datasheet AC Power Entry Modules 10A Bleed Resistor mounting flanges 10 A FN9222E
Published: 2008-03-27 | Updated: 2025-04-23