Sanyo Denki San Ace 92 9HV High Static Pressure DC Fans
Sanyo Denki San Ace 92 9HV High Static Pressure DC Fans deliver a maximum static pressure of 1.12inch H2O and a maximum airflow of 118 CFM. These fans are available with a rated voltage of 12VDC, 24VDC, or 48VDC and come in two sizes 92mm x 92mm x 25mm and 92mm x 92mm x 38mm. The DC Fans feature a PWM control function to control fan speed, lower noise, and improve energy efficiency. Sanyo Denki San Ace 92 9HV high static pressure fans are designed for cooling high-density equipment such as projectors, digital signage, networking and telecom equipment, and medical devices.Features
- High static pressure (1.12inch H2O)
- Two Sizes
- 92mm x 92mm x 25mm
- 92mm x 92mm x 38mm
- High airflow (118 CFM)
- High energy efficiency
- Low noise
- 12VDC, 24VDC, or 48VDC rated voltage
Applications
- Projectors
- Digital signage
- Networking and telecom equipment
- Medical devices
- Multifunction printers
- Industrial controllers
Application Examples
Dimensions Diagram
Published: 2020-12-02
| Updated: 2024-11-07