Sanyo Denki 9CRLB 60x76mm Long Life, Counter Rotating DC Fan
Sanyo Denki San Ace 60L 60mm x 76mm Long Life, Counter Rotating DC Fan is a 9CRLB type fan with 100,000 hours long life. This fan delivers a maximum airflow of 2.4m3/min and can achieve 100,000 hours of continuous operation. The 60L 9CRLB DC fan features a maximum static pressure of 1500Pa and consumes 13% less power than the current model. This fan operates within the -20°C to 70°C temperature range and 10.8V to 13.2 voltage range. The 60L 9CRLB DC fan uses a lead-free brass material and is RoHS directive-compliant. This fan is suitable for use with ICT equipment and servers requiring cooling performance for long periods. The 60L 9CRLB DC fan is used in servers, telecom power supplies, and communication equipment.
Features
- Delivers a maximum airflow of 2.4m3/min
- 10MΩ minimum insulation resistance at 500VDC (between lead wire conductors and frame)
- Achieves 100,000 hours of continuous operation
- Power consumption has been reduced by 13% from the current model
- 50/60Hz, 500VAC, dielectric voltage for 1 minute (between lead wire conductors and frame)
- Maximum static pressure of 1500 Pa
- A-weighted Sound Pressure Level (SPL) at 1m away from the air inlet
Applications
- Servers
- Telecom power supplies
- Communication equipment
Dimensional Diagram