Sanyo Denki 9W2T IP68 Rated Splash Proof Centrifugal Fans
Sanyo Denki 9W2T IP68 Rated Splash Proof Centrifugal Fans provide high airflow, energy efficiency, and IP68-rated water and dust protection. These fans are splashproof and designed with an aluminum motor case with a black coating and a UL 94V-0 plastic impeller. The 9W2T series is available in a variety of sizes with a maximum airflow of up to 225CFM and a rated speed of up to 7400RPM. Additional features include high static pressure, low noise, 24V or 48V rated voltage, and a -20°C to +70°C operating temperature range. Sanyo Denki 9W2T IP68 Rated Splash Proof Centrifugal Fans are ideal for digital signage, rapid electric vehicle EV (EV) charging stations, control panels, networking/telecom cabinets, outdoor equipment, and more.Features
- IP68 water and dust protection
- Splashproof
- High airflow
- High static pressure
- Low noise
- High energy efficiency
- Aluminum motor case with black coating
- UL 94V-0 plastic impeller
- Variety of sizes
Applications
- Digital signage
- Rapid EV charging stations
- Control panels
- Networking/telecom cabinets
- Commercial dust collectors (150mm x 35mm)
- Heatsink cooling for hydraulic pumps
- Outdoor renewable energy inverters
- Outdoor equipment
Specifications
- 24V or 48V rated voltage
- Maximum airflow
- 71.7CFM (100mm x 25mm)
- 225CFM (133mm x 91mm)
- 135CFM (150mm x 35mm)
- Rated speed
- Up to 7400RPM (100mm x 25mm)
- Up to 4150RPM (133mm x 91mm)
- Up to 3800RPM (150mm x 35mm)
- -20°C to +70°C operating temperature range
Infographic
Application Examples
Conventional vs. Splash Proof
Published: 2019-06-27
| Updated: 2025-05-13