ROHM Semiconductor QH8J Pch Power MOSFETs
ROHM Semiconductor QH8J Pch Power MOSFETs feature low on-resistance and are housed in a high power small mold package (TSMT8). ROHM offers a wide voltage lineup from small signal products to 800V high voltage products. They can be used for various applications like power supplies and motor drive circuits.Features
- Low on-resistance
- Small surface mount package(TSMT8)
- Pb-free plating; RoHS compliant
- Halogen Free
Applications
- Switching
Line Up
Market Applications
Improved On Resistance
Additional Resources
View Results ( 3 ) Page
| Part Number | Datasheet | Description | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance |
|---|---|---|---|---|---|
| QH8JE5TCR | ![]() |
MOSFETs 100V Dual Pch+Pch, TSMT8, Power MOSFET | 100 V | 2 A | 270 mOhms |
| QH8JB5TCR | ![]() |
MOSFETs -40V Dual Pch+Pch Small Signal MOSFET | 40 V | 5 A | 41 mOhms |
| QH8JC5TCR | ![]() |
MOSFETs -60V Dual Pch+Pch Small Signal MOSFET | 60 V | 3.5 A | 91 mOhms |
Published: 2021-01-26
| Updated: 2024-02-05