Renesas Electronics R-Car X5H SoC
Renesas Electronics R-Car X5H system-on-chip (SoC) is a high-performance compute platform designed on a single chip for multiple automotive domains. These automotive applications include advanced driver assistance systems (ADAS), connected gateways, in-vehicle infotainment (IVI), cockpits, and dashboards. The X5H fusion SoC is engineered for high autonomy, centralized compute and cross-domain architectures, and software-defined vehicle applications. This 3nm automotive cross-domain SoC integrates process node and chiplet technologies and offers the option to expand AI and graphics processing performance using the chiplet technology. Renesas Electronics R-Car X5H SoC offers high scalability, flexibility, power efficiency, and mixed-criticality support.Features
- 32x Arm® Cortex®-A720AE cores achieving upwards of 1000kDMIPS to cover high compute applications
- 6x Arm Cortex-R52 dual-lockstep CPU cores for RT processing, delivering over 60K DMIPS with ASIL D support
- AI processing of up to 400 TOPS with optimized NPU and DSP implementation for higher efficiency (sparse TOPS)
- Graphics performance of up to 4 TFLOPS equivalent with support for hardware virtualization on the GPU (equivalent TFLOPS based on data from Manhattan 3.1 benchmarking)
- Multi-4K media, multi-megapixel camera, and multi-display support for video and vision processing for premium ADAS and IVI
Applications
- Automotive cockpits
- Automotive dashboards
- ADAS
- IVI
- Connected gateways
Functionality
Flexible Compute
Integration
Additional Resources
Published: 2024-11-20
| Updated: 2024-11-20