RECOM Power RACM15E-K AC/DC Power Supply
RECOM Power RACM15E-K AC/DC Power Supply features various connection and mounting criteria, including open card placement and panel/DIN-mount enclosures. The power supplies offer constant voltage (CV) and constant current (CC) regulated output voltages from 3.3VDC to 30VDC. The RECOM Power RACM15E-K AC/DC Power Supply delivers a 15W overcurrent limited power, and all models meet EN55032 Class "B" EMI guidelines in floating load configurations. The RACM15E-K series complies with several international certifications, including RoHS and REACH compliance. The power supplies are ideal for home, building, and industrial automation as well as datacom, medical, energy, and e-mobility applications.Features
- Panel- and DIN-mount or open card fixation
- CV / CC limited
- OVC III rated up to 3000m altitude
- 2MOPP rating; BF ready
- 1.5U cabinet space requirements
- EN55032 class "B" compliant at floating load
- 3-year warranty
- RoHS/REACH compliant
Applications
- Building automation
- Home automation
- Datacom and telecom
- Medical
- Energy
- Industrial automation
- Infrastructure
- Intralogistics
- E-mobility
- Test and measurement
Specifications
- 100VAC to 240VAC nominal input voltage
- 80VAC to 275VAC operating range
- 200mA to 450mA input current range
- 47Hz to 63Hz input frequency range
- 70kHz internal operating frequency
- 150mVp-p output ripple and noise
- -40°C to +85°C operating ambient temperature range
Block Diagram
Derating Graph
Efficiency vs. Load Graph
Additional Resources
Published: 2024-03-13
| Updated: 2024-03-18