Raspberry Pi RP2040 Microcontroller Chips

Raspberry Pi RP2040 Microcontroller Chips feature sizeable on-chip memory, a symmetric dual-core processor complex, deterministic bus fabric, and a rich peripheral set. These chips are augmented with a unique programmable I/O (PIO) subsystem for power and flexibility and include detailed documentation, a polished MicroPython port, and a UF2 bootloader in ROM. The cost-effective modules are designed to deliver high performance and ease of use. The RP2040 is a stateless device, with support for cached execute-in-place from external QSPI memory. This design enables a choice of an appropriate density of non-volatile storage for applications. Raspberry Pi RP2040 Microcontroller Chips are manufactured on a modern 40nm process node, resulting in low dynamic power consumption and low leakage. The low-power modes support extended-duration operation on battery power. The RP2040 series is available in a QFN-56 package with a -20°C to +85°C operating temperature range.

Features

  • Dual Arm® Cortex®-M0+ at 133MHz
  • 264kB on-chip SRAM in six independent banks
  • Support for up to 16MB of off-chip flash memory via dedicated QSPI bus
  • DMA controller
  • Fully connected AHB crossbar
  • Interpolator and integer divider peripherals
  • On-chip programmable LDO to generate core voltage
  • 2x on-chip PLLs to generate USB and core clocks
  • 30x GPIO pins, 4x of which can be used as analog inputs
  • QFN-56 package
  • -20°C to +85°C operating temperature range
  • Peripherals
    • 2x UARTs
    • 2x SPI controllers
    • 2x I2C controllers
    • 16x PWM channels
    • USB 1.1 controller and PHY, with host and device support
    • 8x PIO state machines

Applications

  • Embedded systems and IoT devices
  • Robotics
  • Custom keyboards and controllers
  • Audio
  • Prototyping and DIY projects
  • Low-cost development platforms and custom servers
  • Wearable electronics and health devices
  • Gaming and entertainment systems
  • Communication systems
  • Control and automation
  • Artificial intelligence and machine learning
  • Educational and development tools
  • Security systems

Edge Impulse Resources

Infographic - Raspberry Pi RP2040 Microcontroller Chips

Block Diagram

Block Diagram - Raspberry Pi RP2040 Microcontroller Chips
Published: 2021-06-23 | Updated: 2025-07-18