Euros Incoterms:DDP Incoterms: DDP (Duty and customs fees paid by Mouser). Free shipping on most orders over 50 € (EUR) All payment options available
US Dollars Incoterms:DDP Incoterms: DDP (Duty and customs fees paid by Mouser). Free shipping on most orders over $60 (USD) All payment options available
Qorvo QPD1029L Evaluation Board is designed to evaluate the QPD1029L GaN RF Internally Matched FET (IMFET) transistor, which operates between the 1.2GHz and 1.4GHz frequency range. The Qorvo QPD1029L RF transistor is ideally suited for radar applications.
Features
1.2GHz to 1.4GHz frequency range
1500W output power (P3dB) at 1.3GHz load pull
21.3dB linear gain at 1.3GHz load pull
75% typical PAE3dB at 1.3GHz load pull
65V operating voltage
Continuous wave (CW) and pulse capable
Associated Transistor
Qorvo QPD1029L GaN RF IMFET Transistor
1500W, 65V, 1.2GHz to 1.4GHz frequency GaN RF input-matched transistor ideally suited for radar.