Phoenix Contact TRIO IP67 Power Supplies with NEC Class 2

Phoenix Contact TRIO IP67 Power Supplies with NEC Class 2 offer UL 1310 certification and are suitable for creating energy-limited NEC Class 2 circuits. These power supplies are built for sensitive or smaller loads, such as those for controllers, sensors, and actuators. Four different device connections are included, offering greater flexibility when mounting. TRIO NEC power supplies feature high vibration and shock resistance, high electric strength, and robust diecast aluminum housing, ensuring high system availability and resistance to extreme environmental conditions. 

Direct installation at the load in the field shortens cable lengths and saves space in the control cabinet, while the DC OK LED and AC OK LED increase the direct diagnostic capability in the field, preventing system failures. Phoenix Contact NEC Class 2 Power Supplies are available in M12, M12-A, IPD, and 7/8" INC connections and offer a wide temperature range of -25°C to +70°C.

Features

  • IP67 degree of protection
  • Certified NEC Class 2 output with POUT <100W (UL 1310)
  • High shock and vibration resistance
  • High electric strength
  • >92% efficiency
  • -25°C to +70°C temperature range
  • M12, M12-A, 7/8", and IPD device connections

Applications

  • Material handling
  • E-commerce
  • Intralogistics
  • Automotive
  • Datacenters
  • Building automation
  • Lighting controls
  • Machine building
  • Transportation
Published: 2023-11-29 | Updated: 2025-04-14