Panasonic Electronic Components High Vibration ETQP-M-YS Power Inductor Auto Grade

Panasonic High Vibration ETQP-M-YS Power Inductors (Automotive-Grade) achieve a vibration acceleration resistance of 50G or higher in 150℃ environments. These power inductors also provide high heat-resistant operation up to 150°C, including self-heating, and high reliability using a metal-composite core (MC). Panasonic High Vibration ETQP-M-YS Power Inductors (Automotive-Grade) offer excellent inductance stability over a broad temperature range. The series is available in AEC-Q200- and RoHS-compliant, low-profile SMD packages. Typical applications include ECUs placed in engines, mechanical-electrical-integrated ECUs, boost-converters, DC/DC buck-converters, and noise filters for various drive circuitry requiring high-temperature operation/peak current handling capabilities.

Features

  • Shielded construction
  • SMD type
  • Vibration acceleration resistance of 50G or higher in 150°C environments
  • Reduces core loss in the high-frequency band (more than 2MHz)
  • High reliability
    • High vibration resistance due to integral construction
    • Ideal for severe reliability conditions of automotive and other strenuous applications
  • High heat-resistant operation up to 150°C, including self-heating
  • High bias current offers inductance stability using ferrous alloy magnetic material
  • High efficiency
  • Inductance stability over a broad temperature range
  • Low audible (buzz) noise
  • Gapless structure, metal composite core
  • AEC-Q200 compliant
  • RoHS compliant

Applications

  • ECUs placed in the engines and mechanical-electrical-integrated ECUs
  • Boost-converters
  • DC/DC buck-converters
  • Noise filters for various drive circuitry requiring high-temperature operation and peak current handling capability

Performance Characteristics

Performance Graph - Panasonic Electronic Components High Vibration ETQP-M-YS Power Inductor Auto Grade
Published: 2022-06-02 | Updated: 2024-03-10