onsemi UF3N120007K4S 1200V JFET N-Channel Transistor

onsemi UF3N120007K4S 1200V EliteSic JFET N-Channel Transistor is a 1200V, 7.1mΩ high-performance Gen 3 normally-on SiC JFET transistor. This device exhibits ultra-low on-resistance [RDS(ON)] in a TO247-4 package, making it ideal for addressing the challenging thermal constraints of solid-state circuit breakers and relay applications. The onsemi UF3N120007K4SJFET is a robust technology capable of the high-energy switching required in circuit protection applications.

Features

  • Single digit on-resistance [RDS(ON)]
  • +175°C maximum operating temperature
  • High pulse current capability
  • Excellent device robustness
  • Silver-sintered die attached for excellent thermal resistance
  • Lead-free, halogen-free, and RoHS-compliant

Applications

  • Solid state/semiconductor circuit breakers
  • Solid state/semiconductor relays
  • Battery disconnects
  • Surge protection
  • Inrush current control
  • Induction heating

Specifications

  • 1200V drain-source voltage (VDS)
  • 120A continuous drain current (ID) at TC < +112°C
  • 550A  pulsed drain current (IDM) at TC < +25°C
  • 789W power dissipation (PTOT) at TC < +25°C
  • 830nC total gate charge (QG) with VDS = 800V, ID = 100A, VGS = -18V to 0V
  • Drain-source on-resistance [RDS(ON)]
    • 7.1mΩ (typ.) with VGS = 2V, ID = 100A, TJ = +25°C
    • 8.6mΩ (typ.) with VGS = 0V, ID = 100A, TJ = +25°C
    • 15.5mΩ (typ.) with VGS = 2V, ID = 100A, TJ = +175°C
    • 17.8mΩ (typ.) with VGS = 0V, ID = 100A, TJ = +175°C
  • +175°C maximum junction temperature (TJ,max)

Circuit Diagram

Schematic - onsemi UF3N120007K4S 1200V JFET N-Channel Transistor

Package Diagram

Chart - onsemi UF3N120007K4S 1200V JFET N-Channel Transistor
Published: 2025-07-30 | Updated: 2025-08-05