NXP Semiconductors LPC5536-EVK Evaluation Kit

NXP Semiconductors LPC5536-EVK Evaluation Kit evaluates and develops the LPC553x MCU based on the Arm® Cortex®-M33 architecture. The board includes a high-performance onboard debug probe and accelerometer. It has several options for adding off-the-shelf add-on boards for networking, sensors, displays, and other interfaces.

Features

  • LPC5536JBD100 Cortex-M33 microcontroller running at up to 150MHz
  • NXP TJA1044GTJ High-Speed CAN Transceiver
  • Stereo audio codec
  • Support direct connection to FRDM-MC-LVPMSM, NXP® Freedom Development Platform for Low-Voltage, 3-Phase PMSM Motor Control
  • Arduino and MikroEletronika click expansion options
  • On-board debug probe
    • CMSIS-DAP and J-Link options
    • USB to SPI/I2C and UART bridge
    • On board power measurement
  • PCB layout, schematic, and board files are available
Published: 2022-03-22 | Updated: 2022-05-24