Nordic Semiconductor nRF52805 BLUETOOTH® 5.2 SoC
Nordic Semiconductor nRF52805 BLUETOOTH® 5.2 System-on-Chip (SoC) is the seventh addition to the nRF52® Series. The SoC augments the already extensive collection of wireless SoCs with an SoC in a WLCSP package optimized for small two-layer PCB designs. The nRF52805 can be applied as a network processor, allowing another MCU to leverage its connectivity. Nordic Semiconductor nRF52805 BLUETOOTH® 5.2 SoC is ideal for cost-constrained applications, including network processors, smart home sensors, health monitoring, asset tags, and toys.Features
- 64MHz Arm® Cortex®-M4
- 192KB flash + 24KB RAM
- Bluetooth Low Energy
- Bluetooth 5.2
- High 2Mbps throughput
- Channel selection algorithm #2
- 2.4GHz proprietary protocol support
- Ultra-low-power 2.4GHz multiprotocol radio
- +4dBm TX power
- -97dBm RX sensitivity
- 7mA in TX (4dBm)
- 4.6mA in TX (0dBm)
- 4.6mA in RX (1Mbps)
- Integrated balun with single-ended output
- SPI, TWI UART
- 2-channel 12-bit ADC
- Integrated DC/DC regulator
- 0.3mA in system OFF
- 1.1mA in system ON with 24KB RAM retained and RTC running
- Optimized for small 2-layer PCB designs
- 2.48mm x 2.46mm WLCSP package
- Lower cost than 4-layer PCB designs
- Only 10 external passive components (including 2 crystal load capacitors)
- 9.5mm x 8.8mm reference layout available, giving access to all GPIOs
Applications
- Proprietary protocol devices
- Network processors
- Beacons
- Smart home sensors
- Styluses and presenters
- Health monitoring
- Asset tags
- Toys
- Retail tags and labels
Published: 2020-06-17
| Updated: 2024-12-15