ESD Protection Diodes / TVS Diodes

 ESD Protection Diodes / TVS Diodes
TVS Diodes are in stock with same-day shipping at Mouser from leading manufacturers. Mouser is an authorized distributor for many TVS diode manufacturers including Bourns, Diodes Incorporated, Littelfuse, Nexperia, onsemi, Semtech, STMicroelectronics, Vishay & more.
More...

Please view our large selection of TVS diodes below.
Results: 77.770
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes TVS 6KA RATED 450V BI AXIAL 4In Stock
56Expected 12/15/2026
118,90 €
105,50 €
Min.: 1
Mult.: 1
Bidirectional 1 Channel 450 V Axial 568 V 475 V AK-2 8 kA 1.2 nF 8 kV 15 kV - 55 C + 125 C ESD Suppressors AK8-FB Bulk
Panjit ESD Protection Diodes / TVS Diodes Automotive High Surge ESD - SOT-23,Uni,5V 5.398In Stock
Cut Tape
0,378 €
0,26 €
0,127 €
0,107 €
Reel
0,064 €
Min.: 1
Mult.: 1
: 3.000
Unidirectional 1 Channel 5 V SMD/SMT 12.4 V 6 V SOT-23-3 200 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W,10V5%,SMFBIDIRTVS 7.927In Stock
Cut Tape
0,421 €
0,291 €
0,143 €
0,119 €
Reel
0,06 €
Min.: 1
Mult.: 1
: 10.000
Bidirectional 1 Channel 10 V SMD/SMT 15.7 V 11.1 V DO-219AB-2 25.5 A 400 W - 65 C + 175 C TVS Diodes 4SMF10CA Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 350W,58V5%,SMFBIDIRTVS 6.969In Stock
Cut Tape
0,507 €
0,315 €
0,201 €
0,151 €
Reel
0,088 €
Min.: 1
Mult.: 1
: 10.000
Bidirectional 1 Channel 58 V SMD/SMT 93.8 V 64.4 V DO-219AB-2 3.7 A 400 W - 65 C + 175 C TVS Diodes 4SMF58CA Reel, Cut Tape
Panjit ESD Protection Diodes / TVS Diodes Automotive High Surge ESD - DFN1006-2L,Bi,5V 17.959In Stock
Cut Tape
0,095 €
0,066 €
0,033 €
0,028 €
Reel
0,015 €
Min.: 1
Mult.: 1
: 10.000
Bidirectional 1 Channel 5 V SMD/SMT 13 V 5.5 V DFN1006-2 16 A 20 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W,16V5%,SMFBIDIRTVS 7.916In Stock
Cut Tape
0,421 €
0,291 €
0,143 €
0,119 €
Reel
0,06 €
Min.: 1
Mult.: 1
: 10.000
Bidirectional 1 Channel 16 V SMD/SMT 25.2 V 17.8 V DO-219AB-2 15.9 A 400 W - 65 C + 175 C TVS Diodes 4SMF16CA Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W,20V5%,SMFBIDIRTVS 7.871In Stock
Cut Tape
0,421 €
0,291 €
0,143 €
0,119 €
Reel
0,06 €
Min.: 1
Mult.: 1
: 10.000
Bidirectional 1 Channel 20 V SMD/SMT 31.4 V 22.2 V DO-219AB-2 12.7 A 400 W - 65 C + 175 C TVS Diodes 4SMF20CA Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W,26V5%,SMFBIDIRTVS 19.234In Stock
Cut Tape
0,43 €
0,302 €
0,148 €
0,124 €
Reel
0,062 €
Min.: 1
Mult.: 1
: 10.000
Bidirectional 1 Channel 26 V SMD/SMT 42 V 28.9 V DO-219AB-2 9.5 A 400 W - 65 C + 175 C TVS Diodes 4SMF26CA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS AXIAL KA RATED - 3KA 430V BI 4In Stock
56Expected 2/1/2027
83,94 €
74,48 €
73,72 €
Min.: 1
Mult.: 1
Bidirectional 1 Channel 430 V Axial 635 V 451 V AK-2 3 kA 1.3 nF 8 kV 15 kV - 55 C + 125 C ESD Suppressors AK3-A Bulk
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W,17V5%,SMFBIDIRTVS 7.840In Stock
Cut Tape
0,421 €
0,291 €
0,143 €
0,119 €
Reel
0,06 €
Min.: 1
Mult.: 1
: 10.000
Bidirectional 1 Channel 17 V SMD/SMT 26.7 V 18.9 V DO-219AB-2 15 A 400 W - 65 C + 175 C TVS Diodes 4SMF17CA Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W,18V5%,SMFBIDIRTVS 7.632In Stock
Cut Tape
0,421 €
0,291 €
0,143 €
0,119 €
Reel
0,06 €
Min.: 1
Mult.: 1
: 10.000
Bidirectional 1 Channel 18 V SMD/SMT 28.3 V 20 V DO-219AB-2 14.1 A 400 W - 65 C + 175 C TVS Diodes 4SMF18CA Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W,24V5%,SMFBIDIRTVS 7.463In Stock
20.000On Order
Cut Tape
0,43 €
0,302 €
0,148 €
0,124 €
Reel
0,062 €
Min.: 1
Mult.: 1
: 10.000
Bidirectional 1 Channel 24 V SMD/SMT 39 V 26.7 V DO-219AB-2 10.3 A 400 W - 65 C + 175 C TVS Diodes 4SMF24CA Reel, Cut Tape
Littelfuse 5.0SMDJ18A-E
Littelfuse ESD Protection Diodes / TVS Diodes TVS 5KW 18V 5%UNI DO-214AB TR13 RoHS 3.000In Stock
Cut Tape
2,41 €
1,55 €
1,26 €
1,06 €
0,86 €
Reel
0,731 €
Min.: 1
Mult.: 1
: 3.000
SMC (DO-214AB) Reel, Cut Tape
Semtech ESD Protection Diodes / TVS Diodes 15V, Uni-directional, 20A-80A 8.000In Stock
Cut Tape
0,593 €
0,37 €
0,237 €
0,176 €
Reel
0,102 €
Min.: 1
Mult.: 1
: 10.000
15 V DFN-2 30 kV 30 kV TVS Diodes Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 12V, Uni-directional, 20A-80A 8.000In Stock
Cut Tape
0,593 €
0,37 €
0,237 €
0,176 €
Reel
0,102 €
Min.: 1
Mult.: 1
: 10.000
12 V DFN-2 30 kV 30 kV TVS Diodes Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 36V, Uni-directional, 20A-80A 8.000In Stock
Cut Tape
0,593 €
0,37 €
0,237 €
0,176 €
Reel
0,102 €
Min.: 1
Mult.: 1
: 10.000
36 V DFN-2 30 kV 30 kV TVS Diodes Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 7V & 12V 75pF 20A SOT23-3L 2.216In Stock
100Expected 11/17/2026
Cut Tape
1,20 €
0,757 €
0,495 €
0,383 €
Reel
0,309 €
Min.: 1
Mult.: 1
: 3.000
Bidirectional 2 Channel 12 V SMD/SMT 32 V 7.5 V, 13.3 V SOT23-3L 20 A 640 W 75 pF 30 kV 30 kV - 40 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 3KW 350V 5%BI DO-214AB TR13 RoHS 1.618In Stock
3.000Expected 1/12/2027
Cut Tape
2,55 €
1,65 €
1,34 €
1,14 €
0,894 €
Reel
0,759 €
Min.: 1
Mult.: 1
: 3.000
Bidirectional 1 Channel 350 V SMD/SMT 567 V 391 V DO-214AB-2 5.3 A 3 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes TPSMD AEC-Q101 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 8A 25pF max SLP0603P2x3L 21.000In Stock
Cut Tape
0,516 €
0,361 €
0,177 €
0,148 €
Reel
0,067 €
Min.: 1
Mult.: 1
: 15.000
Unidirectional 1 Channel 20 V SMD/SMT 35 V 22 V DFN-2 8 A 280 W 20 kV 20 kV - 40 C + 85 C TVS Diodes Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 10KA RATED 550V BI AXIAL 1In Stock
56Expected 12/9/2026
146,88 €
130,32 €
Min.: 1
Mult.: 1
Bidirectional 1 Channel 550 V Axial 786 V 600 V 10 kA 8 kV 15 kV - 55 C + 150 C TVS Diodes AK-FL Bulk
Littelfuse ESD Protection Diodes / TVS Diodes 5V, 6A, SOD882 10.010In Stock
Cut Tape
0,679 €
0,427 €
0,273 €
0,204 €
Reel
0,119 €
Min.: 1
Mult.: 1
: 10.000
Unidirectional 1 Channel 5 V SMD/SMT 11 V 6 V SOD882-2 7 A 30 pF 30 kV 30 kV - 40 C + 125 C ESD Suppressors Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 18V, Uni-directional, 20A-80A 8.000In Stock
Cut Tape
0,593 €
0,37 €
0,237 €
0,176 €
Reel
0,102 €
Min.: 1
Mult.: 1
: 10.000
18 V DFN-2 30 kV 30 kV TVS Diodes Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 30V, 100A ,DNF2020-6L 3.000In Stock
Cut Tape
1,59 €
0,998 €
0,654 €
0,505 €
Reel
0,407 €
Min.: 1
Mult.: 1
: 3.000
Unidirectional 1 Channel 30 V SMD/SMT 37 V 30.5 V DFN-6P 100 A 620 pF 30 kV 30 kV - 40 C + 125 C TVS Diodes Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 10V, Uni-directional, 20A-80A 8.000In Stock
Cut Tape
0,593 €
0,37 €
0,237 €
0,176 €
Reel
0,102 €
Min.: 1
Mult.: 1
: 10.000
10 V DFN-2 30 kV 30 kV TVS Diodes Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes UCLAMP3311T 3.3V SLP-10K 4.529In Stock
Cut Tape
0,783 €
0,486 €
0,317 €
0,239 €
Reel
0,153 €
Min.: 1
Mult.: 1
: 10.000
Reel, Cut Tape, MouseReel