NKK Switches Industrial & Medical Switch Kits

NKK Switches Industrial and Medical Switch Kits support many switches such as toggle, rocker, pushbutton, tactile, and keylock switches. The industrial kit offers a 3A to 50A current range with IP50 to IP68 options available. The medical kit meets IEC standards and features a 10mΩ to 50mΩ contact resistance range.

Specifications

  • 10mΩ to 50mΩ contact resistance range
  • 100MΩ to 1000MΩ range at 500VDC insulation resistance
  • 10,000 to 100,000 operations minimum mechanical life
  • -40°C to +70°C operating temperature range, depending on the model
Published: 2019-05-03 | Updated: 2024-01-10