Nexperia NMUX1308 & NMUX1309 Evaluation Boards

Nexperia NMUX1308 and NMUX1309 Evaluation Boards evaluate Nexperia’s CMOS bi-directional analog switches. Nexperia NMUX1308 has eight channels, while NMUX1309 includes dual 4-channel switches. Both support voltages from 1.5V to 5.5V and are compatible with 1.8V CMOS logic levels, accommodating lower core voltages.

Features

  • 1.5V to 5.5V wide operating range
  • Control signal pins maintain 1.8V logic compatibility at higher VCC
  • Rail-to-rail operation on analog signal pins
  • Powered-down protection, no ESD path from I/O pins to VCC
  • Injection current control, coupling does not exceed 1mV/mA
  • Fail-safe logic on control signal pins
  • Pin compatible with industry standard 74HC4051/74HC4052 and 74HC4851/74HC4852 analog switch products
  • Specified from -40°C to +85°C and from -40°C to +125°C
  • Test points on VCC, GND, Yn (1Yn, 2Yn), Z (nZ), and Sn pins
  • Passive footprints for customized divider circuit
  • Selectable header shunts to connect inputs to VCC or GND
  • Board supports NMUX TSSOP16 or DHVQFN16 footprints

Overview

Nexperia NMUX1308 & NMUX1309 Evaluation Boards
Published: 2024-06-27 | Updated: 2024-07-18