YAGEO PNP High Power Wirewound Resistors
YAGEO PNP High Power Wirewound Resistors feature a power rating range of 1W to 4W and a resistance tolerance range of ±1% to ±5%. The PNP Resistor element is a resistive wire which is wound in a single layer on a ceramic rod, with tinned connecting wires of electrolytic copper welded to the end-caps. The ends of the resistive wire and the leads are connected to the caps by welding. The YAGEO PNP resistors are coated with layers of green color flame-proof lacquer.Specifications
- Common specifications
- ±1%, ±5% resistance tolerance
- Flame proof multilayer coating meets UL-94V-0
- Flame proof feature meets overload test UL-1412
- Ultra miniature style (PNP series)
- 1W, 2W, 3W, 4W power rating
- ±300ppm/°C T.C.R.
- Normal style (PNP V series)
- 1W, 3W, 4W, 5W, 7W, 10W power rating
- ±100ppm/°C, ±300ppm/°C T.C.R.:
Applications
- Lighting control systems
- LED lighting
- Chargers and adapters
- Sensors and detectors
- Inverters
Published: 2012-08-08
| Updated: 2022-03-11