YAGEO MELF Metal Film Resistors

YAGEO MELF Metal Film Resistors are available in an SMD package that includes miniature, ultra-miniature, and AEC-Q200-qualified versions. These resistors provide excellent pulse withstanding capability in a compact package that is halogen free and RoHS compliant. Power ratings range from 1/6W up to 2W. YAGEO MELF Metal Film Resistors are ideally suited for a wide variety of applications, including general purpose, power, and energy meters.

Features

  • All series
    • MELF, SMD package
    • Excellent pulse withstanding capability
    • Halogen free
    • RoHS compliant
  • MMF series
    • AEC-Q200 qualified
    • Wide resistance range
  • MCP series
    • Ultra-miniature size
    • Higher power rating
  • MMP and MCF series
    • AEC-Q200 qualified
    • Ultra-miniature size
    • Higher power rating

Applications

  • General purpose
  • Power
  • Energy meters

Available Resistors

MMP Series - AEC-Q200-qualified high-power resistors with 1W and 2W power ratings in an ultra-miniature package size. Datasheet

MMF and MMF-Mini Series - AEC-Q200-qualified general-purpose resistors with 1/6W to 1W power ratings. A miniature version (MMF-Mini) is available. Datasheet

MCP Series - High-power resistors with 1W and 2W power ratings in an ultra-miniature package size. Datasheet

MCF and MCF-Mini Series - General-purpose resistors with 1/6W to 1W power ratings. A miniature version (MCF-Mini) is available. Datasheet

Dimensions (mm)

YAGEO MELF Metal Film Resistors
Published: 2023-09-08 | Updated: 2023-09-12