Xsens MTi-630R-SK Rugged IP68 Starter Kit
Xsens MTi-630R-SK Rugged IP68 Starter Kit is easy to use and features the MTi-630R Attitude Heading and Reference System (AHRS) Module, cable, and converter. The Xsens MTi-630R offers an IP68 rating and uses a sensor and sensor fusion algorithm to deliver data on a drift-free roll, pitch, and true North-referenced yaw. Included with the MTi-630R are an RS-232 USB converter (CA-USB-CONV) and a 12-pin multi-purpose host interface cable (CA-MP-MTI-12). The interface types used in the MTi-630R-SK Rugged IP68 Starter Kit are CAN, RS-232, RS-422, and USB.
Features
- Rugged, IP68-rated
- 0.2° roll/pitch and 1.0° yaw heading
- 4.5V to 24V input voltage
- -40°C to +85°C operating temperature range
- Fully supported by the free MT Software Suite
- Interface supported by CAN, RS232, and USB via the Starter Kit
Kit Contents
- MTi-630R AHRS, rated IP68
- CA-USB-CONV RS-232 USB converter
- CA-MP-MTI-12 12-pin multi-purpose host interface cable
Applications
- Robotics
- Autonomous ground vehicles
- Drones
- AgTech
- Autonomous mobile robots
- EVTOL
- Automotive
- Marine wave sensors
- Mapping/surveying
Videos
Published: 2021-06-14
| Updated: 2026-03-26