XP Power UCH750 750W Medical AC-DC Power Supplies

XP Power UCH750 750W Medical AC-DC Power Supplies combine high efficiency, 2x MOPP isolation, and convection-cooled operation in a compact package. The fanless design helps reduce system complexity, eliminate fan noise, and improve reliability while supporting both medical and industrial applications. The series features global medical and ITE safety approvals, Class B EMC compliance, low leakage currents, Class II construction, and remote on/off control. UCH750 power supplies offer universal 90VAC to 264VAC input operation, output options from 12V to 54V, up to 96% efficiency, integrated protection features, and a 5V/2A standby output. Designed for BF-rated medical equipment, the XP Power UCH750 family supports imaging systems, patient monitoring and treatment equipment, diagnostic instruments, and home healthcare devices.

Features

  • Fanless design
  • Low leakage currents
  • Remote on/off
  • Convection-cooled
  • Reduces system complexity
  • Eliminates fan noise
  • Improves overall system reliability
  • Protections
    • Overcurrent
    • Overvoltage
    • Overtemperature

Applications

  • Patient monitoring devices
  • Medical imaging
  • Patient treatment
  • Surgical equipment
  • Home healthcare
  • Robotics
  • Process control
  • Test equipment

Specifications

  • 750W output power rating
  • Class B conducted and radiated emissions
  • 90VAC to 264VAC single-phase input
  • Up to 96% efficiency
  • 5V/2A standby
  • 12V to 54V output voltage range
  • 203.2mm x 127mm x 40mm dimensions
  • -20°C to +70°C operating temperature range
  • Overvoltage category III
  • IEC 60601-1 medical safety agency approvals
  • IEC 62368-1 ITE safety agency approvals

Dimensions

Mechanical Drawing - XP Power UCH750 750W Medical AC-DC Power Supplies
Published: 2026-08-31 | Updated: 2026-09-15