AMD / Xilinx Zynq™ UltraScale+™ MPSoCs
AMD / Xilinx Zynq™ UltraScale+™ Multiprocessor Systems-on-Chips (MPSoCs) feature 64-bit processor scalability, combining real-time control with soft and hard engines for graphics, video, waveform, and packet processing. The MPSoCs are built on a standard real-time processor and programmable logic-equipped platform. AMD / Xilinx UltraScale+ MPSoCs consist of three distinct variants (dual-core, quad-core, and video codec). Dual-core application processor-equipped (CG) devices are optimal for industrial motor control and sensor fusion. Quad-core application processor-equipped (EG) devices excel in wired and wireless infrastructure, data centers, and aerospace and defense applications. Video codec-equipped (EV) devices are ideal for multimedia, automotive automated driver assistance systems, and surveillance applications.
Features
- Quad- or dual-core Arm® Cortex® A53 application processing unit
- Dual-core ARM Cortex-R5 real-time processing unit
- Arm Mali-400 MP2 graphics processing unit
- High-speed connectivity
- Video codec unit
- Xen Hypervisor enables multiple concurrent operating systems on the Cortex-A53 APU
- AMD / Xilinx OpenAMP communicates and manages independent processors and software stacks
- Arm-trusted firmware guarantees secure access and protects critical system resources
- Dynamic power management
- Boot loaders manage the system from power-on-reset with many advanced features, including decryption and authentication
- Advanced security, safety, and reliability
- Low-power 16nm FinFET+ FPGA Fabric from TSMC
- Breakthrough interconnect bandwidth
- Massive memory interface bandwidth
- Enhanced DSP slices for diverse applications
- Massive I/O bandwidth and protocol/optimized
- Open-source operating systems
- Development environment
- QEMU emulation platform
- Ecosystem support
Applications
- CG devices
- Sensor processing and fusion
- Motor control
- Low-cost ultrasound
- Traffic engineering
- EG devices
- Flight navigation
- Missile and munitions
- Military construction
- Secure solutions
- Networking
- Cloud computing security
- Data centers
- Machine vision
- Medical endoscopy
- EV devices
- Situational awareness
- Surveillance/reconnaissance
- Smart vision
- Image manipulation
- Graphic overlay
- Human-machine interfaces
- Automotive ADAS
- Video processing
- Interactive displays