Würth Elektronik MagI³C WPME-FIRM Fixed Isolated Regulator Modules

Würth Elektronik MagI³C WPME-FIRM Fixed Isolated Regulator Modules are fully integrated DC-DC converters with a regulated 5V output and functional isolation. The devices integrate the switching power stage, control circuitry, transformer, and capacitors to reduce design complexity, development costs, and time-to-market. Both variants operate from a 9V to 36V input and deliver up to 6W of output power at 1.2A with efficiencies up to 82%.

The Würth Elektronik MagI³C WPME-FIRM modules are available in SIP-8 and DIP-24 packages for different space, isolation, filtering, and operating-temperature requirements. The SIP-8 version provides 1.6kVDC functional isolation, spread-spectrum operation, and compliance with EN55032 Class B emissions. The metal-housed DIP-24 version supplies 1.5kVDC functional isolation, integrated input and output filters, and operation without thermal derating across its ambient temperature range. The modules are designed for data acquisition, test and measurement systems, interface and microcontroller supplies, and industrial control.

Features

  • Regulated, functionally isolated, fully integrated DC-DC conversion
  • Integrated switching power stage, control circuitry, transformer, and capacitors
  • Integrated input and output filters on the DIP-24 version
  • Internal Y-capacitor
  • Up to 82% efficiency
  • Low output voltage ripple
  • Typical output voltage accuracy of 1% at full load
  • Undervoltage protection
  • Overcurrent protection
  • Continuous short-circuit protection
  • Output overvoltage protection on the DIP-24 version
  • Spread-spectrum variation on the SIP-8 version for improved EMI performance
  • EN55032 Class A and Class B compliance options
  • Support for high-power-density designs
  • RoHS- and REACH-compliant construction

Applications

  • Data acquisition
  • Test and measurement systems
  • Interface supplies
  • Microcontroller supplies
  • Industrial control

Specifications

  • Common characteristics
    • Input voltage range of 9V to 36V
    • Regulated output voltage of 5V
    • Output power of 6W
    • Output current of 1.2A
    • Efficiency up to 82%
    • Typical isolation capacitance of 1000pF
  • SIP-8 version
    • Functional isolation voltage of 1.6kVDC for 60s
    • Typical output voltage ripple of 30mV at full load
    • Typical output voltage accuracy of 1% at full load
    • Operating ambient temperature range of -40°C to +105°C
    • EN55032 Class B conducted and radiated emissions compliance
    • Package dimensions of 22.0mm x 12.0mm x 9.5mm
  • DIP-24 version
    • Functional isolation voltage of 1.5kVDC for 60s
    • Typical output voltage ripple of 7mV peak-to-peak at full load
    • Typical output voltage accuracy of 1% at full load
    • Input transient capability of 50V for up to 1s
    • Operating ambient temperature range of -40°C to +85°C
    • No thermal derating across the operating ambient temperature range
    • EN55032 Class A conducted and radiated emissions compliance without an external filter
    • EN55032 Class B conducted and radiated emissions compliance with an additional external filter
    • Metal housing
    • Package dimensions of 32.0mm x 20.0mm x 10.8mm
    • UL62368-1 certification pending

1750105311 Typical Application

Application Circuit Diagram - Würth Elektronik MagI³C WPME-FIRM Fixed Isolated Regulator Modules

1770105311 Typical Application

Application Circuit Diagram - Würth Elektronik MagI³C WPME-FIRM Fixed Isolated Regulator Modules
Published: 2026-09-10 | Updated: 2026-09-23