Würth Elektronik WE-OEFA & WE-OEFA LFS Ferrite Cable Cores
Würth Elektronik WE-OEFA and WE-OEFA LFS Ferrite Cable Cores for EMI Suppression are oval-shaped cable ferrites that are AEC-Q200 qualified, ideal for onboard chargers (OBCs), battery management systems (BMS), and inverter applications. The WE-OEFA series from Würth Elektronik features NiZn material construction, designed for a 1MHz to 100MHz frequency range and -55°C to +150°C temperature range. The WE-OEFA LFS ferrite cable core offers MnZn material construction and is suited for a 100KHz to 100MHz range and -40°C to +105°C temperature range.Features
- AEC-Q200 qualified
- RoHS/REACH compliant
- WE-OEFA
- Ni-Zn material
- 1MHz to 100MHz frequency range
- -55°C to +150°C temperature range
- WE-OEFA LFS
- MnZn material
- 100KHz to 100MHz frequency range
- -40°C to +105°C temperature range
Applications
- OBCs
- Inverters
- BMS
- Automotive cable harnesses
Dimensions
Additional Resources
Published: 2024-03-08
| Updated: 2025-05-30