Wolfspeed 1700V Silicon Carbide MOSFETs
Wolfspeed 1700V Silicon Carbide MOSFETs offer higher switching, system efficiency, and power density for next-generation power conversion. Wolfspeed Silicon Carbide technology allows for smaller designs, cooler components, decreased component size (inductors, capacitors, filters, and transformers), and overall cost benefits. The Wolfspeed 1700V SiC MOSFETs supply multiple 12V to 48V devices with reduced cooling conditions.
Features
- High-speed switching with low capacitances
- Wide creepage and clearance distance between drain and source
- 0V turn-off voltage when used in flyback applications
- 12V to15V gate drive voltage
Applications
- Auxiliary power supplies
- Switch mode power supplies
- Power inverters
- 1500V based systems
- High-voltage DC/DC converters
- Motor drives
- Pulsed power applications
Additional Resources
- LTspice and PLECS Models
- PRD-06752: PCB Layout Techniques for Discrete SiC MOSFETs
- PRD-05652: Mounting Recommendations and Thermal Measurement for Wolfspeed® SiC Power Devices in Through-Hole Packages
- Design Options for Wolfspeed Silicon Carbide MOSFET Gate Bias Power Supplies
- Mitigating EMI with SiC Solutions in Renewable Energy & Grid-Connected Power Converters
Package Styles
View Results ( 2 ) Page
| Part Number | Datasheet | Description |
|---|---|---|
| E3M0900170D | ![]() |
SiC MOSFETs SiC, MOSFET, 900mO, 1700V, TO-247-3, Automotive Gen3 |
| E3M0900170J-TR | ![]() |
SiC MOSFETs SiC, MOSFET, 900mO, 1700V, TO-263-7 T&R, Automotive Gen3 |
Published: 2025-04-10
| Updated: 2026-04-09