Murrplastik EMC Cable-Entry System

Murrplastik EMC Cable-Entry System is made from a highly conductive elastomer. The entire surface is coated with a combination of metals that guarantee excellent discharge capacity and integrated strain relief. The EMC Cable-Entry System is based on the KDL/E+ Cable-Entry System and offers easy assembly, high packing density, and very high electrical discharge values. This Murrplastic entry system features an operating temperature range of -40°C to +80°C and IP54 protection when crimping the grommet onto the cable sheath.  

Features

  • Cable-entry system
    • Easy assembly
    • High packing density
    • Very high electrical discharge values (discharge effect)
    • Integrated strain relief
  • Cable-entry grommets
    • Easy assembly
    • Good shielding effect
    • 360° cable shield contact
    • Stackable

Applications

  • Industrial automation
  • Control cabinets
  • Electrical enclosures
  • EMI/EMC protection
  • Railway
  • Harsh environments

Specifications

  • -40°C to +80°C operating temperature range
  • IP54 protection class when crimping the grommet onto the cable sheath
  • UL 94V-0 fire classification
  • Material
    • Polypropylene (sheath)
    • Thermoplastic elastomer (grommet)

Dimensions

Mechanical Drawing - Murrplastik EMC Cable-Entry System
Published: 2026-03-04 | Updated: 2026-04-07