TE Connectivity IP67/IP69K Mini-FAKRA Connectors & Cables

TE Connectivity's (TE) IP67/IP69K Mini-FAKRA Connectors and Cable Assemblies provide compact, sealed RF connectivity for demanding industrial and outdoor applications. The TE IP67/IP69K Mini-FAKRA series features high-density packaging, push-on locking interfaces, and multi-port options. These connectors and cable assemblies support designs in which space savings, environmental protection, and secure connectivity are important considerations. These applications include machine vision, robotics, Industrial Internet of Things (IIoT), GPS/GNSS, telematics, and wireless communication systems.

Features

  • IP67/IP69K-rated
  • Up to 9GHz operating frequency
  • Standard Mini-FAKRA interface
  • One-, two-, and four-port configurations
  • Snap-on locking connection
  • Keyed and color-coded housings
  • Compact, high-density design
  • Designed for demanding industrial and outdoor applications
  • Pre-assembled cable assemblies provide a ready-to-install RF connectivity solution

Applications

  • IIoT
  • Robotics
  • Humanoid robots
  • Machine vision and camera systems
  • GPS/GNSS positioning systems
  • Telematics and asset tracking
  • Wireless communications
  • Smart agriculture
  • Networking
  • Outdoor monitoring systems
Published: 2026-09-29 | Updated: 2026-10-01