WeEn Semiconductors WNS20, WNS30, & WNS40 Power Schottky Diodes
WeEn Semiconductors WNS20, WNS30, and WNS40 Power Schottky Diodes are ideal for use as rectifiers in high-frequency switched-mode power supplies. These devices feature a trench structure, high efficiency, and a high junction temperature of up to +150°C. WeEn WNS20, WNS30, and WNS40 Power Schottky Diodes offer optimized VF, low leakage current, and high long-term reliability.WeEn WNS20, WNS30, and WNS40 Power Schottky Diodes are offered in SOD78 (TO220AB), SOD404 (D2PAK), SOT186A (isolated TO220AB), and TO262 packages for design flexibility.
Features
- Trench structure
- Up to +150°C high junction temperature
- Fast recovery to improve system power efficiency
- Low VF to reduce conduction loss
- Negligible switching losses
- High IFSM capability and Avalanche ruggedness
- High efficiency
- SOD78 (TO220AB), SOD404 (D2PAK), SOT186A (isolated TO220AB), and TO262 package options
Applications
- Secondary side rectification
- DC-to-DC converters
- Switched-mode power supplies
- Freewheeling diodes
- OR-ing diode
Specifications
- 10A to 20A forward current
- 640mV to 890mV forward voltage
- 120A to 418A forward surge current
Comparison Chart
Published: 2021-01-06
| Updated: 2025-01-06