Walsin WR Thick Film Resistors

Walsin WR Thick Film Resistors feature high reliability, stability, and assembly cost-effectiveness. These thick film resistors provide high component and equipment reliability. The devices are RoHS 2 compliant and halogen-free. Walsin WR Thick Film General-Purpose chip Resistors operate over a -55°C to 155°C range. Typical applications include computer and telecom, consumer electrical equipment, and electronic data processing (EDP).

Features

  • High reliability and stability
  • Reduced size of final equipment
  • Low assembly costs
  • High component and equipment reliability
  • RoHS 2 compliant
  • Halogen-free

Specifications

  • Resistance range:
    • 1Ω to 10MΩ (±5% tolerance) jumper
    • 1Ω to 10MΩ (±1% tolerance)
  • -55°C to 155°C operating temperature range

Applications

  • Consumer electrical equipment
  • EDP and computer application
  • Telecom application

Overview

Walsin WR Thick Film Resistors
Published: 2020-05-28 | Updated: 2024-09-18