Walsin MG Automotive Multilayer Ceramic Capacitors
Walsin MG Automotive Multilayer Ceramic Capacitors (MLCCs) are non-AEC-Q200 compliant capacitors suitable for most automotive passenger compartments. The MG MLCCs offer NP0, X7R, and X5R dielectrics resulting in high electrical precision, stability, and reliability. These capacitors are available in a 6.3V to 1000V range with capacitances from 0.1pF to 10µF. The MG Automotive Multilayer Ceramic Capacitors feature tight quality control to assure quality performance in automotive applications such as navigation/information, entertainment, and comfort equipment.Features
- Wide selection of sizes available (0201 to 1812)
- High capacitance and efficiency
- High reliability, stability, and reliability
- Severe quality controls
- Pure tin, lead-free terminations (Ni/Sn)
- Halogen-free and RoHS compliant
Applications
- Navigation and information equipment
- Entertainment equipment
- Comfort equipment
Specifications
- NP0, X7R, and X5R dielectrics
- Capacitance ranges
- 0.1pF to 0.047µF for the NP0 types
- 100pF to 2.2µF for the X7R types
- 0.068µF to 10µF for the X5R types
- Capacitance characteristics
- ±30ppm/°C for the NP0 types
- ±15% for the X7R and X5R types
- Rated voltages
- 10V to 1000V for the NP0 and X7R types
- 6.3V to 25V for the X5R types
- Operating temperature ranges
- -55°C to +125°C for the NP0 and X7R types
- -55°C to +85°C for the X5R types
Published: 2021-09-23
| Updated: 2022-03-11