Vishay / Techno TRC Thick Film Resistor/Capacitor Networks
Vishay / Techno TRC Thick Film Resistor / Capacitor Networks feature thick film resistors and NP0 or X7R capacitors for line terminators. The resistor characteristics include a 0.20W power rating, ±150ppm/°C temperature coefficient, and 10Ω to 1M resistance range with ±1%, ±2%, or ±5% resistance tolerance. The capacitor characteristics include 50VDC capacitance voltage, ±10% or ±20% tolerance, and a capacitance range of 33pF to 3900pF for the NPO dielectric and 470pF to 0.1μF for the X7R variant. These halogen-free modules come in a single-in-line, conformal-coated SIP package, and isolated and bussed schematics are available. Vishay / Techno TRC Thick Film Resistor / Capacitor Networks operate in a wide temperature range of -55°C to +125°C.Features
- Thick film resistors
- NP0 or X7R capacitors for line terminator
- Wide operating temperature range
- Single-in-line, conformal-coated SIP package
- Isolated and bussed schematics available
- Halogen free
Specifications
- Resistor characteristics
- 0.20W power rating
- 10Ω to 1M resistance range
- ±1%, ±2%, or ±5% resistance tolerance
- ±150ppm/°C temperature coefficient
- -55°C to +125°C operating temperature range
- Capacitor characteristics
- Capacitance range
- NPO: 33pF to 3900pF
- X7R: 470pF to 0.1μF
- ±10% or ±20% capacitance tolerance
- 50VDC capacitance voltage
- Capacitance range
Schematic
Published: 2024-02-05
| Updated: 2024-03-25